Nexperia 1PS70SB20,115
| Manufacturer | |
| Mfr. Part # | 1PS70SB20,115 |
| LCSC Part # | C456078 |
| Package | SOT-323-3 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOT-323-3 |
| Description | Diode 40V 500mA Surface Mount SOT-323-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Nexperia | |
| Package | SOT-323-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2898 | $ 0.29 |
10+ | $ 0.2862 | $ 2.86 |
30+ | $ 0.2838 | $ 8.51 |
100+ | $ 0.2814 | $ 28.14 |
Standard Packaging 3000/Full
Reel | ||