Nexperia NX3008CBKS,115
| Manufacturer | |
| MPN | NX3008CBKS,115 |
| LCSC Part # | C456076 |
| Packaging | TSSOP-6(SOT-363) |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 350mA 200mA TSSOP-6(SOT-363) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6(SOT-363) | |
| Current - Continuous Drain(Id) | 350mA;200mA | |
| RDS(on) | 1.4Ω@4.5V | |
| Pd - Power Dissipation | 445mW | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Drain to Source Voltage | 30V | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | 680pC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Complementary N/P-channel enhancement mode Field-Effect Transistor (FET) in very small SOT363 (SC-88) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Features
AI Translation
- Low threshold voltage ESD protection up to 2 kV
- Very fast switching
- AEC-Q101 qualified Trench MOSFET technology
Applications
AI Translation
- Level shifter
- Load switch
- Power supply converter
- Switching circuits
In-Stock: 6,440
6,440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0974 | $ 0.49 |
| 50+ | $ 0.0816 | $ 4.08 |
| 150+ | $ 0.0736 | $ 11.04 |
| 500+ | $ 0.0677 | $ 33.85 |
| 3,000+ | $ 0.0629 | $ 188.70 |
| 6,000+ | $ 0.0605 | $ 363.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6(SOT-363) | |
| Current - Continuous Drain(Id) | 350mA;200mA | |
| RDS(on) | 1.4Ω@4.5V | |
| Pd - Power Dissipation | 445mW | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Drain to Source Voltage | 30V | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | 680pC@4.5V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Complementary N/P-channel enhancement mode Field-Effect Transistor (FET) in very small SOT363 (SC-88) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Features
AI Translation
- Low threshold voltage ESD protection up to 2 kV
- Very fast switching
- AEC-Q101 qualified Trench MOSFET technology
Applications
AI Translation
- Level shifter
- Load switch
- Power supply converter
- Switching circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



