LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WF25P2432FTL product image
  • WF25P2432FTL thumbnail 1
  • WF25P2432FTL thumbnail 2
  • WF25P2432FTL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Walsin WF25P2432FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WF25P2432FTL
LCSC Part #
C4555517
Packaging
2512
Customer #
Key Attributes
RES 24.3kΩ ±1% 2512
Datasheetpdf iconWalsin WF25P2432FTL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0964$ 0.96
100+$ 0.0773$ 7.73
300+$ 0.0677$ 20.31
1,000+$ 0.0606$ 60.60
4,000+$ 0.0524$ 209.60
8,000+$ 0.0495$ 396.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging2512
Power(Watts)2W
Resistance24.3kΩ
Operating Temperature-55℃~+155℃
Voltage Rating300V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece