PULSE PA4349.103ANL
| Manufacturer | |
| Mfr. Part # | PA4349.103ANL |
| LCSC Part # | C455442 |
| Package | SMD |
| Customer # | |
| Key Attributes | FIXED IND 10uH 28A 4.15mΩ SMD |
| Description | 33A 10uH 28A 3.8mΩ Magnetic Shielded Inductor ±20% SMD Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.234 | $ 3.23 |
10+ | $ 2.7681 | $ 27.68 |
30+ | $ 2.4905 | $ 74.72 |
100+ | $ 2.2097 | $ 220.97 |
500+ | $ 2.0805 | $ 1040.25 |
1,000+ | $ 2.0231 | $ 2023.10 |
Standard Packaging 80/Full
Reel | ||
Better price for more quantity?
$