COSEMITECH CH70120AB5PR
| Manufacturer |
COSEMITECH
Asian Brands |
| Mfr. Part # | CH70120AB5PR |
| LCSC Part # | C455297 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 3000VRMS Isolation, Hall Current Sensor IC in SOIC-8 Package |
| Description | 4.5V~5.5V -20A~20A 50mV/A SOIC-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | COSEMITECH | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,587 
2,587
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9164 | $ 0.92 |
10+ | $ 0.7369 | $ 7.37 |
30+ | $ 0.6463 | $ 19.39 |
100+ | $ 0.5886 | $ 58.86 |
500+ | $ 0.5339 | $ 266.95 |
1,000+ | $ 0.5074 | $ 507.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$