XUNPU TS-1089S-02526
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | TS-1089S-02526 |
| LCSC Part # | C455282 |
| Package | SMD-4P,4.2x3.3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST SMD |
| Description | Tactile Switch SPST 2.5mm 4.2mm x 3.25mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Package | SMD-4P,4.2x3.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
29,070
29,070
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0707 | $ 0.71 |
100+ | $ 0.0566 | $ 5.66 |
300+ | $ 0.0496 | $ 14.88 |
3,000+ | $ 0.0428 | $ 128.40 |
6,000+ | $ 0.0386 | $ 231.60 |
9,000+ | $ 0.0365 | $ 328.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$