XUNPU TS-1087S-02026
| Manufacturer | XUNPUAsian Brands |
| MPN | TS-1087S-02026 |
| LCSC Part # | C455267 |
| Packaging | SMD,5.2x5.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Packaging | SMD,5.2x5.2mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 5.2mm | |
| Height | 2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 5.2mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 13,120
13,120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0448$ 0.0426 | $ 0.43 |
| 100+ | $ 0.0358$ 0.0341 | $ 3.41 |
| 300+ | $ 0.0314$ 0.0299 | $ 8.97 |
| 1,000+ | $ 0.028$ 0.0266 | $ 26.60 |
| 4,000+ | $ 0.0248$ 0.0236 | $ 94.40 |
| 8,000+ | $ 0.0234$ 0.0223 | $ 178.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Packaging | SMD,5.2x5.2mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 5.2mm | |
| Height | 2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 5.2mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



