onsemi FDS2582
| Manufacturer | |
| MPN | FDS2582 |
| LCSC Part # | C455164 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 4.1A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 66mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.29nF | |
| Gate Charge(Qg) | 19nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RDS(ON) = 57mΩ (Typ.), VGS = 10V, ID = 4.1A
- Qg(tot) = 10nC (Typ.), VGS = 10V
- Low Miller Charge
- Low QRR Body Diode
- Optimized efficiency at high frequencies
- UIS Capability (Single Pulse and Repetitive Pulse)
Applications
AI Translation
- DC/DC converters and Off-Line UPS
- Distributed Power Architectures and VRMs
- Primary Switch for 24V and 48V Systems
- High Voltage Synchronous Rectifier
- Direct Injection / Diesel Injection Systems
- 42V Automotive Load Control
- Electronic Valve Train Systems
In-Stock: 1,826
1,826 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8459 | $ 0.85 |
| 10+ | $ 0.7568 | $ 7.57 |
| 30+ | $ 0.7082 | $ 21.25 |
| 100+ | $ 0.6531 | $ 65.31 |
| 500+ | $ 0.6288 | $ 314.40 |
| 1,000+ | $ 0.6191 | $ 619.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 66mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.29nF | |
| Gate Charge(Qg) | 19nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RDS(ON) = 57mΩ (Typ.), VGS = 10V, ID = 4.1A
- Qg(tot) = 10nC (Typ.), VGS = 10V
- Low Miller Charge
- Low QRR Body Diode
- Optimized efficiency at high frequencies
- UIS Capability (Single Pulse and Repetitive Pulse)
Applications
AI Translation
- DC/DC converters and Off-Line UPS
- Distributed Power Architectures and VRMs
- Primary Switch for 24V and 48V Systems
- High Voltage Synchronous Rectifier
- Direct Injection / Diesel Injection Systems
- 42V Automotive Load Control
- Electronic Valve Train Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



