onsemi FCA20N60F
| Manufacturer | |
| Mfr. Part # | FCA20N60F |
| LCSC Part # | C455146 |
| Package | TO-3P |
| Customer # | |
| Description | 600V 20A 3V 190mΩ@10V 1 N-channel 208W TO-3P Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.0298 | $ 4.03 |
10+ | $ 3.9425 | $ 39.43 |
30+ | $ 3.8842 | $ 116.53 |
100+ | $ 3.826 | $ 382.60 |
Standard Packaging 450/Full
Tube | ||