XUNPU TS-1002S-04526C
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | TS-1002S-04526C |
| LCSC Part # | C455109 |
| Package | SMD-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST SMD |
| Description | Tactile Switch SPST 4.5mm 6mm x 6mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Package | SMD-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10,620
10,620
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0365 | $ 0.37 |
100+ | $ 0.0296 | $ 2.96 |
300+ | $ 0.0258 | $ 7.74 |
1,000+ | $ 0.0235 | $ 23.50 |
10,000+ | $ 0.0205 | $ 205.00 |
20,000+ | $ 0.0202 | $ 404.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$