Cornell Dubilier Electronics VPF406M3R8
| Manufacturer | |
| MPN | VPF406M3R8 |
| LCSC Part # | C4550902 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 40F 3.8V 250mΩ ±20% Through Hole Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Lifetime | 1000hrs@60℃ | |
| Capacitance | 40F | |
| Height - Seated(Max) | 18mm | |
| Operating Temperature | -25℃~+60℃ | |
| Voltage Rating | 3.8V | |
| Equivalent Series Resistance(ESR) | 250mΩ | |
| Current - Leakage | - | |
| Diameter | 10mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3521 | $ 2.35 |
| 200+ | $ 0.9109 | $ 182.18 |
| 500+ | $ 0.879 | $ 439.50 |
| 1,000+ | $ 0.8624 | $ 862.40 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| Type | Details |
|---|---|
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |

