Cornell Dubilier Electronics VMF706M3R8
| Manufacturer | |
| Mfr. Part # | VMF706M3R8 |
| LCSC Part # | C4550754 |
| Package | Through Hole |
| Customer # | |
| Description | 70F 3.8V 100mΩ ±20% Through Hole Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.5329 | $ 4.53 |
200+ | $ 1.755 | $ 351.00 |
500+ | $ 1.6931 | $ 846.55 |
1,000+ | $ 1.6621 | $ 1662.10 |
Standard Packaging 100/Full
Box | ||