Nexperia PMEG2010BEA,115
| Manufacturer | |
| MPN | PMEG2010BEA,115 |
| LCSC Part # | C455041 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V SOD-323 |
| Description | Diode 20V 1A Surface Mount SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,567
1,567
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.2967 | $ 0.30 |
10+ | $ 0.2596 | $ 2.60 |
30+ | $ 0.2451 | $ 7.35 |
100+ | $ 0.2241 | $ 22.41 |
500+ | $ 0.2161 | $ 108.05 |
1,000+ | $ 0.2096 | $ 209.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$