Nexperia PUMD10,115
| Manufacturer | |
| MPN | PUMD10,115 |
| LCSC Part # | C454998 |
| Packaging | TSSOP-6(SOT-363) |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V TSSOP-6(SOT-363) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6(SOT-363) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 230MHz | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | 100mV | |
| Input Resistor | 2.2kΩ | |
| Resistor Ratio | 21 | |
| Pd - Power Dissipation | 300mW | |
| Voltage - Input(Max)(VI(off)) | 600mV | |
| Input Voltage (VI(on)@Ic,Vce) | 1.1V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN+PNP | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN/PNP double Resistor-Equipped Transistor (RET) in a very small SOT363 (SC-88) Surface Mounted Device (SMD) plastic package.
Features
AI Translation
- 100 mA output current capability
- Built-in bias resistors
- Simplifies circuit design
- Reduces component count
- Reduces pick and place costs
Applications
AI Translation
- Low current peripheral driver
- Control of IC inputs
- Replaces general-purpose transistors in digital applications
In-Stock: 2,340
2,340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0653 | $ 0.65 |
| 100+ | $ 0.0521 | $ 5.21 |
| 300+ | $ 0.0455 | $ 13.65 |
| 3,000+ | $ 0.0405 | $ 121.50 |
| 6,000+ | $ 0.0365 | $ 219.00 |
| 9,000+ | $ 0.0346 | $ 311.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6(SOT-363) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 230MHz | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | 100mV | |
| Input Resistor | 2.2kΩ | |
| Resistor Ratio | 21 | |
| Pd - Power Dissipation | 300mW | |
| Voltage - Input(Max)(VI(off)) | 600mV | |
| Input Voltage (VI(on)@Ic,Vce) | 1.1V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN+PNP | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN/PNP double Resistor-Equipped Transistor (RET) in a very small SOT363 (SC-88) Surface Mounted Device (SMD) plastic package.
Features
AI Translation
- 100 mA output current capability
- Built-in bias resistors
- Simplifies circuit design
- Reduces component count
- Reduces pick and place costs
Applications
AI Translation
- Low current peripheral driver
- Control of IC inputs
- Replaces general-purpose transistors in digital applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



