Infineon ITS4140NHUMA1
| Manufacturer | |
| MPN | ITS4140NHUMA1 |
| LCSC Part # | C454920 |
| Packaging | SOT-223-4 |
| Customer # | |
| Key Attributes | Smart High-Side Power Switch for Industrial Applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOT-223-4 | |
| Operating Temperature | -30℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Load dump protection;Reverse voltage protection | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | - | |
| Operating Voltage | 4.9V~60V | |
| RDS(on) | 1Ω | |
| Type | High Side Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N channel vertical power MOSFET with charge pump and current controlled input, monolithically integrated in Smart SIPMOS technology. Providing embedded protection functions.
Features
AI Translation
- Current controlled input
- Short circuit protection
- Current limitation
- Overload protection
- Overvoltage protection (including load dump)
- Switching inductive loads
- Clamp of negative voltage at output with inductive loads
- Thermal shutdown with restart
- ESD- Protection
- Loss of GND and loss of Vbb protection
- Very low standby current
- Reverse battery protection
- Improved electromagnetic compatibility (EMC)
Applications
AI Translation
- All types of resistive, inductive and capacitive loads in industrial applications
- Current controlled power switch for 12V, 24V and 42V DC industrial applications
- Driver for electromagnetic relays
- Signal amplifier
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6162 | $ 1.62 |
| 10+ | $ 1.3314 | $ 13.31 |
| 30+ | $ 1.1751 | $ 35.25 |
| 100+ | $ 0.9977 | $ 99.77 |
| 500+ | $ 0.9196 | $ 459.80 |
| 1,000+ | $ 0.8838 | $ 883.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOT-223-4 | |
| Operating Temperature | -30℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Load dump protection;Reverse voltage protection | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | - | |
| Operating Voltage | 4.9V~60V | |
| RDS(on) | 1Ω | |
| Type | High Side Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N channel vertical power MOSFET with charge pump and current controlled input, monolithically integrated in Smart SIPMOS technology. Providing embedded protection functions.
Features
AI Translation
- Current controlled input
- Short circuit protection
- Current limitation
- Overload protection
- Overvoltage protection (including load dump)
- Switching inductive loads
- Clamp of negative voltage at output with inductive loads
- Thermal shutdown with restart
- ESD- Protection
- Loss of GND and loss of Vbb protection
- Very low standby current
- Reverse battery protection
- Improved electromagnetic compatibility (EMC)
Applications
AI Translation
- All types of resistive, inductive and capacitive loads in industrial applications
- Current controlled power switch for 12V, 24V and 42V DC industrial applications
- Driver for electromagnetic relays
- Signal amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



