ZIISOR TX4G-PCB-125014
| Manufacturer |
ZIISOR
Asian Brands |
| Mfr. Part # | TX4G-PCB-125014 |
| LCSC Part # | C454901 |
| Package | - |
| Customer # | |
| Key Attributes | 4G/LTE PCB built-in antenna |
| Description | 5dBi 990MHz 2W RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ZIISOR | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
72 
72
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7001 | $ 0.70 |
10+ | $ 0.5643 | $ 5.64 |
30+ | $ 0.4964 | $ 14.89 |
100+ | $ 0.4285 | $ 42.85 |
500+ | $ 0.3878 | $ 193.90 |
1,000+ | $ 0.3667 | $ 366.70 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$