LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZIISOR TX4G-PCB-105015 product image
  • TX4G-PCB-105015 thumbnail 1
  • TX4G-PCB-105015 thumbnail 2
  • TX4G-PCB-105015 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ZIISOR TX4G-PCB-105015RoHS

Manufacturer
ZIISORAsian Brands
MPN
TX4G-PCB-105015
LCSC Part #
C454900
Packaging
-
Customer #
Key Attributes
4G/LTE PCB built-in antenna, IPEX Generation I interface
Datasheetpdf iconZIISOR TX4G-PCB-105015
In-Stock: 107
107 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6426$ 0.64
10+$ 0.5165$ 5.17
30+$ 0.455$ 13.65
100+$ 0.392$ 39.20
500+$ 0.3551$ 177.55
1,000+$ 0.3367$ 336.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Antennas
ManufacturerZIISOR
Packaging-
VSWR1.5
Peak Gain5dBi
Connector TypeIPEX
Bandwidth990MHz
Operating Temperature-30℃~+75℃
Length105mm
Impedance50Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece