LEM LAH25-NP
| Manufacturer | |
| MPN | LAH25-NP |
| LCSC Part # | C454673 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Current Transducer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | LEM | |
| Packaging | Through Hole | |
| Voltage - Supply | -12V~15V | |
| Current Range | 8A;12A;25A | |
| Operating Temperature | -25℃~+85℃ | |
| Band Width | 200kHz | |
| Features | Bidirectional detection | |
| Response Time (tr) | 500ns | |
| Bidirectional Current Detection | Support |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
For the electronic measurement of currents: DC, AC, pulsed... with galvanic separation between the primary circuit and the secondary circuit.
Features
AI Translation
- Closed loop (compensated) multi-range current transducer using the Hall effect
- Printed circuit board mounting
- Insulating plastic case recognized according to UL 94-V0
- Excellent accuracy
- Very good linearity
- Low temperature drift
- Optimized delay time
- No insertion losses
- High immunity to external interference
- Current overload capability
Applications
AI Translation
- AC variable speed drives and servo motor drives
- Static converters for DC motor drives
- Battery supplied applications
- Uninterruptible Power Supplies (UPS)
- Switched Mode Power Supplies (SMPS)
- Power supplies for welding applications
- Industrial
In-Stock: 115
115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.8545 | $ 11.85 |
| 10+ | $ 10.1687 | $ 101.69 |
| 24+ | $ 9.1406 | $ 219.37 |
| 96+ | $ 8.2798 | $ 794.86 |
Standard Packaging12/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |



