FH RC-ML08W820JT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | RC-ML08W820JT |
| LCSC Part # | C454518 |
| Package | 0603x4 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 82Ω 0603x4 |
| Description | 4 ±5% 82Ω 62.5mW ±100ppm/℃ 0603x4 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | FH | |
| Package | 0603x4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0065 | $ 0.33 |
500+ | $ 0.0052 | $ 2.60 |
1,500+ | $ 0.0044 | $ 6.60 |
5,000+ | $ 0.004 | $ 20.00 |
25,000+ | $ 0.0036 | $ 90.00 |
50,000+ | $ 0.0034 | $ 170.00 |
Standard Packaging 5000/Full
Reel | ||