TORCH CT4G-1210-X5R-16V-47uF-K
| Manufacturer |
TORCH
Asian Brands |
| Mfr. Part # | CT4G-1210-X5R-16V-47uF-K |
| LCSC Part # | C454411 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP CER 47uF 16V X5R TH |
| Description | 47uF ±10% 16V Ceramic Capacitor X5R Through Hole,P=5.08mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TORCH | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
23
23
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.295 | $ 1.30 |
10+ | $ 1.0862 | $ 10.86 |
30+ | $ 0.9717 | $ 29.15 |
100+ | $ 0.8417 | $ 84.17 |
500+ | $ 0.7845 | $ 392.25 |
1,000+ | $ 0.7582 | $ 758.20 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$