TORCH CT4G-0805-2X1-100V-0.01uF-K
| Manufacturer |
TORCH
Asian Brands |
| Mfr. Part # | CT4G-0805-2X1-100V-0.01uF-K |
| LCSC Part # | C454399 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP CER 10nF 100V TH |
| Description | 10nF ±10% 100V Ceramic Capacitor Through Hole,P=5.08mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TORCH | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0615 | $ 0.62 |
100+ | $ 0.0493 | $ 4.93 |
500+ | $ 0.0398 | $ 19.90 |
1,000+ | $ 0.0352 | $ 35.20 |
5,000+ | $ 0.0316 | $ 158.00 |
10,000+ | $ 0.0298 | $ 298.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$