PANASONIC EEHZK1E561UV
| Manufacturer | |
| Mfr. Part # | EEHZK1E561UV |
| LCSC Part # | C454348 |
| Package | SMD,D10xL10.5mm |
| Customer # | |
| Key Attributes | CAP ALUM HYBRID 560uF ±20% 25V SMD |
| Description | 560uF 25V Aluminum - Polymer Capacitors 4000hrs@125℃ Surface Mount D10xL10.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D10xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
685 
685
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8218 | $ 1.82 |
10+ | $ 1.5281 | $ 15.28 |
30+ | $ 1.3437 | $ 40.31 |
100+ | $ 1.1561 | $ 115.61 |
500+ | $ 1.0715 | $ 535.75 |
1,000+ | $ 1.0347 | $ 1034.70 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$