Infineon 1EDI60N12AF
| Manufacturer | |
| MPN | 1EDI60N12AF |
| LCSC Part # | C454268 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Single Channel MOSFET Gate Driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SO-8 | |
| Driven Configuration | - | |
| Features | Under Voltage Protection;Enable shutdown;Short Circuit Protection | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | - | |
| Current - Output High(IOH) | 10A | |
| Voltage - Supply | 10V~35V | |
| Rise Time | 5ns | |
| Fall Time | 4ns | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 9.4A | |
| Quiescent Current | 650uA | |
| Propagation Delay(tpd) | 120ns;125ns | |
| Load Type | MOSFET | |
| Input Logic Level - Low | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single channel isolated MOSFET Driver
- Input to output isolation voltage up to 1200 V
- For high voltage power MOSFETs
- Up to 10 A typical peak current at rail-to-rail outputs
- Separate source and sink outputs
- Galvanically isolated Coreles
In-Stock: 485
485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.25 | $ 2.25 |
| 10+ | $ 1.9171 | $ 19.17 |
| 30+ | $ 1.7102 | $ 51.31 |
| 100+ | $ 1.3917 | $ 139.17 |
| 500+ | $ 1.2964 | $ 648.20 |
| 1,000+ | $ 1.2543 | $ 1254.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



