Infineon IPW60R037CSFD
| Manufacturer | |
| MPN | IPW60R037CSFD |
| LCSC Part # | C454260 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 54A TO-247-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3 | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 54A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 245W | |
| Reverse Transfer Capacitance (Crss@Vds) | 47pF | |
| RDS(on) | 31mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.623nF | |
| Gate Charge(Qg) | 136nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CoolMOS™ is a revolutionary technology for high-voltage power MOSFETs, designed based on the super junction (SJ) principle. The IPW60R037CSFD is an optimized device tailored to meet the demands of the off-board electric vehicle charging market. With low gate charge (Qg) and improved switching characteristics, it achieves the highest efficiency in its target market. In addition, it integrates a fast body diode that significantly reduces reverse recovery charge (Qrr), enabling exceptional reliability in resonant topologies. With these features, the IPW60R037CSFD meets the efficiency and reliability standards of the off-board EV charging station market while supporting high power density solutions.
Features
- Fast body diode
- Industry-leading reverse recovery charge (Qrr)
- Lowest figure of merit Rds(ON)*QG and Rds(ON)*Eoss
- Cost-optimized
Applications
- Soft-switching and hard-switching topologies
- Phase-shifted full-bridge (ZVS), LLC, and PFC applications — EV charging
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1008 | $ 4.10 |
| 10+ | $ 3.59 | $ 35.90 |
| 30+ | $ 2.8157 | $ 84.47 |
| 90+ | $ 2.5083 | $ 225.75 |
| 510+ | $ 2.3668 | $ 1207.07 |
| 990+ | $ 2.3033 | $ 2280.27 |
Standard Packaging30/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3 | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 54A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 245W | |
| Reverse Transfer Capacitance (Crss@Vds) | 47pF | |
| RDS(on) | 31mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.623nF | |
| Gate Charge(Qg) | 136nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CoolMOS™ is a revolutionary technology for high-voltage power MOSFETs, designed based on the super junction (SJ) principle. The IPW60R037CSFD is an optimized device tailored to meet the demands of the off-board electric vehicle charging market. With low gate charge (Qg) and improved switching characteristics, it achieves the highest efficiency in its target market. In addition, it integrates a fast body diode that significantly reduces reverse recovery charge (Qrr), enabling exceptional reliability in resonant topologies. With these features, the IPW60R037CSFD meets the efficiency and reliability standards of the off-board EV charging station market while supporting high power density solutions.
Features
- Fast body diode
- Industry-leading reverse recovery charge (Qrr)
- Lowest figure of merit Rds(ON)*QG and Rds(ON)*Eoss
- Cost-optimized
Applications
- Soft-switching and hard-switching topologies
- Phase-shifted full-bridge (ZVS), LLC, and PFC applications — EV charging
C454260 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



