Infineon IKW75N65EH5
| Manufacturer | |
| MPN | IKW75N65EH5 |
| LCSC Part # | C454259 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | High speed series fifth generation High speed 5 IGBT in TRENCHSTOP 5 technology copacked with full-rated RAPiD 1 fast and soft antiparallel diode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3 | |
| Pd - Power Dissipation | 395W | |
| Td(off) | 174ns | |
| Operating Temperature | -40℃~+175℃ | |
| Td(on) | 28ns | |
| Current - Collector(Ic) | 90A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 17pF | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.2V@0.75mA | |
| Vce Saturation(VCE(sat)) | 2.1V@75A,15V | |
| Reverse Recovery Time(trr) | 92ns | |
| Switching Energy(Eoff) | 900uJ | |
| Turn-On Energy (Eon) | 2.3mJ | |
| Input Capacitance(Cies) | 4.2nF | |
| Gate Charge(Qg) | 160nC@15V | |
| Output Capacitance(Coes) | 130pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High speed H5 technology offering
- Best-in-Class efficiency in hard switching and resonant topologies
- Plug and play replacement of previous generation IGBTs
- 650V breakdown voltage
- Low gate charge QG
- IGBT copacked with full-rated RAPID 1 fast and soft antiparallel diode
- Maximum junction temperature 175℃
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS compliant
- Complete product spectrum and PSpice Models
Applications
AI Translation
- Uninterruptible power supplies
- Solar converters
- Welding converters
- Mid to high range switching frequency converters
In-Stock: 13,495
13,495 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0214 | $ 3.02 |
| 10+ | $ 2.5086 | $ 25.09 |
| 30+ | $ 2.1874 | $ 65.62 |
| 90+ | $ 1.858 | $ 167.22 |
| 480+ | $ 1.7103 | $ 820.94 |
| 960+ | $ 1.6454 | $ 1579.58 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3 | |
| Pd - Power Dissipation | 395W | |
| Td(off) | 174ns | |
| Operating Temperature | -40℃~+175℃ | |
| Td(on) | 28ns | |
| Current - Collector(Ic) | 90A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 17pF | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.2V@0.75mA | |
| Vce Saturation(VCE(sat)) | 2.1V@75A,15V | |
| Reverse Recovery Time(trr) | 92ns | |
| Switching Energy(Eoff) | 900uJ | |
| Turn-On Energy (Eon) | 2.3mJ | |
| Input Capacitance(Cies) | 4.2nF | |
| Gate Charge(Qg) | 160nC@15V | |
| Output Capacitance(Coes) | 130pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High speed H5 technology offering
- Best-in-Class efficiency in hard switching and resonant topologies
- Plug and play replacement of previous generation IGBTs
- 650V breakdown voltage
- Low gate charge QG
- IGBT copacked with full-rated RAPID 1 fast and soft antiparallel diode
- Maximum junction temperature 175℃
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS compliant
- Complete product spectrum and PSpice Models
Applications
AI Translation
- Uninterruptible power supplies
- Solar converters
- Welding converters
- Mid to high range switching frequency converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



