Infineon IKW75N65ES5
| Manufacturer | |
| MPN | IKW75N65ES5 |
| LCSC Part # | C454250 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | TRENCHSTOP 5 high speed soft switching IGBT with full current rated RAPID 1 diode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3 | |
| Td(off) | 144ns | |
| Pd - Power Dissipation | 395W | |
| Td(on) | 40ns | |
| Operating Temperature | -40℃~+175℃ | |
| Current - Collector(Ic) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 17pF | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.2V@0.75mA | |
| Vce Saturation(VCE(sat)) | 1.75V@75A,15V | |
| Reverse Recovery Time(trr) | 85ns | |
| Switching Energy(Eoff) | 950uJ | |
| Turn-On Energy (Eon) | 2.4mJ | |
| Input Capacitance(Cies) | 4.5nF | |
| Gate Charge(Qg) | 164nC@15V | |
| Output Capacitance(Coes) | 130pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High speed S5 technology offering
- High speed smooth switching device for hard & soft switching
- Very Low VCEsat, 1.42V at nominal current
- Plug and play replacement of previous generation IGBTs
- 650V breakdown voltage
- Low gate charge QG
- IGBT copacked with full rated RAPID 1 fast antiparallel diode
- Maximum junction temperature 175℃
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS compliant
- Complete product spectrum and PSpice Models
Applications
AI Translation
- Resonant converters
- Uninterruptible power supplies
- Welding converters
- Mid to high range switching frequency converters
In-Stock: 2,755
2,755 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7344 | $ 2.73 |
| 10+ | $ 2.3153 | $ 23.15 |
| 30+ | $ 1.9566 | $ 58.70 |
| 90+ | $ 1.6876 | $ 151.88 |
| 510+ | $ 1.5669 | $ 799.12 |
| 990+ | $ 1.5148 | $ 1499.65 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3 | |
| Td(off) | 144ns | |
| Pd - Power Dissipation | 395W | |
| Td(on) | 40ns | |
| Operating Temperature | -40℃~+175℃ | |
| Current - Collector(Ic) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 17pF | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.2V@0.75mA | |
| Vce Saturation(VCE(sat)) | 1.75V@75A,15V | |
| Reverse Recovery Time(trr) | 85ns | |
| Switching Energy(Eoff) | 950uJ | |
| Turn-On Energy (Eon) | 2.4mJ | |
| Input Capacitance(Cies) | 4.5nF | |
| Gate Charge(Qg) | 164nC@15V | |
| Output Capacitance(Coes) | 130pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High speed S5 technology offering
- High speed smooth switching device for hard & soft switching
- Very Low VCEsat, 1.42V at nominal current
- Plug and play replacement of previous generation IGBTs
- 650V breakdown voltage
- Low gate charge QG
- IGBT copacked with full rated RAPID 1 fast antiparallel diode
- Maximum junction temperature 175℃
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS compliant
- Complete product spectrum and PSpice Models
Applications
AI Translation
- Resonant converters
- Uninterruptible power supplies
- Welding converters
- Mid to high range switching frequency converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



