LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-12K752JT product image
  • RC-12K752JT thumbnail 1
  • RC-12K752JT thumbnail 2
  • RC-12K752JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-12K752JTRoHS

Manufacturer
FHAsian Brands
MPN
RC-12K752JT
LCSC Part #
C454057
Packaging
2512
Customer #
Key Attributes
RES 7.5kΩ ±5% 1W 2512
Datasheetpdf iconFH RC-12K752JT
In-Stock: 1,550
1,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0181$ 0.91
500+$ 0.0142$ 7.10
1,500+$ 0.0121$ 18.15
4,000+$ 0.0101$ 40.40
24,000+$ 0.009$ 216.00
48,000+$ 0.0084$ 403.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2512
Power(Watts)1W
Resistance7.5kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece