FH RC-12K7502FT
| Manufacturer |
FH
Asian Brands |
| MPN | RC-12K7502FT |
| LCSC Part # | C454054 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 75kΩ ±1% 1W 2512 |
| Description | 75kΩ ±1% 1W 2512 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FH | |
| Packaging | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
26,400
26,400
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0355 | $ 0.71 |
200+ | $ 0.0295 | $ 5.90 |
600+ | $ 0.0261 | $ 15.66 |
4,000+ | $ 0.0225 | $ 90.00 |
8,000+ | $ 0.0208 | $ 166.40 |
20,000+ | $ 0.0198 | $ 396.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$