LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-12K562JT product image
  • RC-12K562JT thumbnail 1
  • RC-12K562JT thumbnail 2
  • RC-12K562JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-12K562JTRoHS

Manufacturer
FHAsian Brands
MPN
RC-12K562JT
LCSC Part #
C454035
Packaging
2512
Customer #
Key Attributes
RES 5.6kΩ ±5% 1W 2512
Datasheetpdf iconFH RC-12K562JT
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0195$ 0.98
500+$ 0.0152$ 7.60
1,500+$ 0.0129$ 19.35
4,000+$ 0.0103$ 41.20
24,000+$ 0.0091$ 218.40
48,000+$ 0.0085$ 408.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2512
Resistance5.6kΩ
Power(Watts)1W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece