LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-12K472JT product image
  • RC-12K472JT thumbnail 1
  • RC-12K472JT thumbnail 2
  • RC-12K472JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-12K472JTRoHS

Manufacturer
FHAsian Brands
MPN
RC-12K472JT
LCSC Part #
C454015
Packaging
2512
Customer #
Key Attributes
RES 4.7kΩ ±5% 1W 2512
Datasheetpdf iconFH RC-12K472JT
In-Stock: 1,100
1,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.02$ 1.00
500+$ 0.0158$ 7.90
1,500+$ 0.0135$ 20.25
4,000+$ 0.0105$ 42.00
24,000+$ 0.0093$ 223.20
48,000+$ 0.0086$ 412.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2512
Resistance4.7kΩ
Power(Watts)1W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece