LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-12K432JT product image
  • RC-12K432JT thumbnail 1
  • RC-12K432JT thumbnail 2
  • RC-12K432JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-12K432JTRoHS

Manufacturer
FHAsian Brands
MPN
RC-12K432JT
LCSC Part #
C454009
Packaging
2512
Customer #
Key Attributes
RES 4.3kΩ ±5% 1W 2512
Datasheetpdf iconFH RC-12K432JT
In-Stock: 450
450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0211$ 1.06
500+$ 0.0168$ 8.40
1,500+$ 0.0145$ 21.75
4,000+$ 0.0112$ 44.80
24,000+$ 0.01$ 240.00
48,000+$ 0.0093$ 446.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2512
Resistance4.3kΩ
Power(Watts)1W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece