LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-12K393JT product image
  • RC-12K393JT thumbnail 1
  • RC-12K393JT thumbnail 2
  • RC-12K393JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-12K393JTRoHS

Manufacturer
FHAsian Brands
MPN
RC-12K393JT
LCSC Part #
C454004
Packaging
2512
Customer #
Key Attributes
RES 39kΩ ±5% 1W 2512
Datasheetpdf iconFH RC-12K393JT
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0219$ 0.44
200+$ 0.0173$ 3.46
600+$ 0.0148$ 8.88
4,000+$ 0.0113$ 45.20
8,000+$ 0.01$ 80.00
20,000+$ 0.0093$ 186.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2512
Resistance39kΩ
Power(Watts)1W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece