LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-12K333JT product image
  • RC-12K333JT thumbnail 1
  • RC-12K333JT thumbnail 2
  • RC-12K333JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-12K333JTRoHS

Manufacturer
FHAsian Brands
MPN
RC-12K333JT
LCSC Part #
C453990
Packaging
2512
Customer #
Key Attributes
RES 33kΩ ±5% 1W 2512
Datasheetpdf iconFH RC-12K333JT
In-Stock: 3,880
3,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0226$ 0.45
200+$ 0.0178$ 3.56
600+$ 0.0151$ 9.06
4,000+$ 0.0128$ 51.20
8,000+$ 0.0114$ 91.20
20,000+$ 0.0106$ 212.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2512
Power(Watts)1W
Resistance33kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece