Cmos MUR6060PT
| Manufacturer | CmosAsian Brands |
| MPN | MUR6060PT |
| LCSC Part # | C45385352 |
| Packaging | TO-3P |
| Customer # | |
| Key Attributes | Diode 600V 60A TO-3P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Cmos | |
| Packaging | TO-3P | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.6V@30A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 60A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is optimized for ultra-low forward voltage drop, maximizing efficiency in power supply applications.
Features
AI Translation
- Common cathode
- Ultra-fast switching for high efficiency
- High forward surge current capability
- RoHS compliant
Applications
AI Translation
- Welding machines
- Switch-mode power supplies
- Uninterruptible power supplies
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4137 | $ 1.41 |
| 10+ | $ 1.1776 | $ 11.78 |
| 30+ | $ 1.0484 | $ 31.45 |
| 90+ | $ 0.9016 | $ 81.14 |
| 480+ | $ 0.8361 | $ 401.33 |
| 960+ | $ 0.8058 | $ 773.57 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Cmos | |
| Packaging | TO-3P | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.6V@30A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 60A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is optimized for ultra-low forward voltage drop, maximizing efficiency in power supply applications.
Features
AI Translation
- Common cathode
- Ultra-fast switching for high efficiency
- High forward surge current capability
- RoHS compliant
Applications
AI Translation
- Welding machines
- Switch-mode power supplies
- Uninterruptible power supplies
C45385352 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

