LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Cmos CMSC055N06 product image
Images for reference only

Cmos CMSC055N06RoHS

Manufacturer
CmosAsian Brands
MPN
CMSC055N06
LCSC Part #
C45385348
Packaging
DFN-8(3.3x3.3)
Customer #
Key Attributes
MOSFET N-CH 60V 90A DFN-8(3.3x3.3)
Datasheetpdf iconCmos CMSC055N06
In-Stock: 245
245 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3022$ 0.2871$ 1.44
50+$ 0.2373$ 0.2255$ 11.28
150+$ 0.2095$ 0.1991$ 29.87
1,000+$ 0.1748$ 0.1661$ 166.10
2,000+$ 0.1593$ 0.1514$ 302.80
5,000+$ 0.1501$ 0.1426$ 713.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerCmos
PackagingDFN-8(3.3x3.3)
Drain to Source Voltage60V
Output Capacitance(Coss)720pF
Current - Continuous Drain(Id)90A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation75W
Reverse Transfer Capacitance (Crss@Vds)60pF
RDS(on)4.4mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)1.5nF
Gate Charge(Qg)26nC
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

CMSC055N06 utilizes advanced SGT technology to deliver excellent on-resistance RDS(ON). The device is suitable for use as a general-purpose low-side MOSFET.

Features

AI Translation
  • Low on-resistance
  • Simple drive requirements
  • Surface mount package
  • RoHS compliant

Applications

AI Translation
  • Motor Control - DC/DC Converter