PROD Tech PSTMAA4030-2R2MG
| Manufacturer | PROD TechAsian Brands |
| MPN | PSTMAA4030-2R2MG |
| LCSC Part # | C45385247 |
| Packaging | SMD,4.1x4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 9A 22mΩ SMD,4.1x4.1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,4.1x4.1mm | |
| Current Rating | 9A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 22mΩ | |
| Current - Saturation(Isat) | 10.5A | |
| Type | Flat-wire molded inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,135
1,135 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3657$ 0.3292 | $ 1.65 |
| 50+ | $ 0.285$ 0.2565 | $ 12.83 |
| 150+ | $ 0.2518$ 0.2267 | $ 34.01 |
| 500+ | $ 0.209$ 0.1881 | $ 94.05 |
| 2,000+ | $ 0.19$ 0.1710 | $ 342.00 |
| 4,000+ | $ 0.1774$ 0.1597 | $ 638.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,4.1x4.1mm | |
| Current Rating | 9A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 22mΩ | |
| Current - Saturation(Isat) | 10.5A | |
| Type | Flat-wire molded inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



