Cmos CMD60R360D
| Manufacturer | CmosAsian Brands |
| MPN | CMD60R360D |
| LCSC Part # | C45385087 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 11A TO-252 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 190pF | |
| Pd - Power Dissipation | 85W | |
| Configuration | - | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 11A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1pF | |
| RDS(on) | 360mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 32nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 190pF | |
| Pd - Power Dissipation | 85W | |
| Configuration | - | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 11A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1pF | |
| RDS(on) | 360mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 32nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
Introduction
The 60R360D is power MOSFET using Cmos’s advanced super junction technology that can realize very low on resistance, gate charge and reduced tendency for ringing. As a result, its switching loss is very low, making it optimized for switching applications. Moreover, these user friendly devices offer the advantages of improved ruggedness and remarkable ESD capability by integrated Zener diode, making it an ideal choice for designers.
Features
- Multi-layer Epitaxial Chip Technology
- Low On-Resistance
- 100% avalanche tested
- RoHS Compliant
Applications
- Adapter PFC power supply stages
- DC-DC converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5799$ 0.5510 | $ 0.55 |
| 10+ | $ 0.4727$ 0.4491 | $ 4.49 |
| 30+ | $ 0.4273$ 0.4060 | $ 12.18 |
| 100+ | $ 0.3704$ 0.3519 | $ 35.19 |
| 500+ | $ 0.2957$ 0.2810 | $ 140.50 |
| 1,000+ | $ 0.2811$ 0.2671 | $ 267.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 190pF | |
| Pd - Power Dissipation | 85W | |
| Configuration | - | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 11A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1pF | |
| RDS(on) | 360mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 32nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 190pF | |
| Pd - Power Dissipation | 85W | |
| Configuration | - | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 11A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1pF | |
| RDS(on) | 360mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 32nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
Introduction
The 60R360D is power MOSFET using Cmos’s advanced super junction technology that can realize very low on resistance, gate charge and reduced tendency for ringing. As a result, its switching loss is very low, making it optimized for switching applications. Moreover, these user friendly devices offer the advantages of improved ruggedness and remarkable ESD capability by integrated Zener diode, making it an ideal choice for designers.
Features
- Multi-layer Epitaxial Chip Technology
- Low On-Resistance
- 100% avalanche tested
- RoHS Compliant
Applications
- Adapter PFC power supply stages
- DC-DC converters
C45385087 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

