FORESEE FEMDNN016G-C9A43
| Manufacturer | FORESEEAsian Brands |
| MPN | FEMDNN016G-C9A43 |
| LCSC Part # | C45385063 |
| Packaging | FBGA-153(11.5x13) |
| Customer # | |
| Key Attributes | 16GB eMMC 5.1 FBGA-153(11.5x13) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | FORESEE | |
| Packaging | FBGA-153(11.5x13) | |
| Memory Size | 16GB | |
| Operating temperature | -25℃~+85℃ | |
| Reading Speed in Sequence | 310MB/S | |
| Writing Speed in Sequence | 110MB/S | |
| Features | Built-in wear leveling function;Bad block management function;ECC error correction function;Power-down data protection function;Hardware reset function | |
| NAND Flash Type | - | |
| NAND Stand-By Current | 40uA | |
| Controller Stand-By Current | 450uA | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V;2.7V~3.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 152 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.166 | $ 12.17 |
| 152+ | $ 4.8551 | $ 737.98 |
| 456+ | $ 4.6924 | $ 2139.73 |
| 1,064+ | $ 4.6125 | $ 4907.70 |
Standard Packaging152/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | FORESEE | |
| Packaging | FBGA-153(11.5x13) | |
| Memory Size | 16GB | |
| Operating temperature | -25℃~+85℃ | |
| Reading Speed in Sequence | 310MB/S | |
| Writing Speed in Sequence | 110MB/S | |
| Features | Built-in wear leveling function;Bad block management function;ECC error correction function;Power-down data protection function;Hardware reset function | |
| NAND Flash Type | - | |
| NAND Stand-By Current | 40uA | |
| Controller Stand-By Current | 450uA | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V;2.7V~3.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 152 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

