DOINGTER DOD80N06
| Manufacturer | DOINGTERAsian Brands |
| MPN | DOD80N06 |
| LCSC Part # | C45384965 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 80A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 272pF | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 240pF | |
| RDS(on) | 6.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.2nF | |
| Gate Charge(Qg) | 90.3nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 272pF | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 240pF | |
| RDS(on) | 6.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.2nF | |
| Gate Charge(Qg) | 90.3nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET utilizes advanced trench technology and design to deliver excellent RDS(ON) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = 60 V, ID = 80 A, RDS(ON) < 6.5 mΩ (typical 5.5 mΩ at VGS = 10 V)
- Low gate charge.
- RoHS-compliant devices available.
- Advanced high cell-density trench technology for ultra-low RDS(ON).
- Excellent package with good thermal dissipation performance.
- Moisture Sensitivity Level 3 (MSL3)
In-Stock: 6,905
6,905 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2047 | $ 1.02 |
| 50+ | $ 0.1603 | $ 8.02 |
| 150+ | $ 0.1413 | $ 21.20 |
| 500+ | $ 0.1176 | $ 58.80 |
| 2,500+ | $ 0.107 | $ 267.50 |
| 5,000+ | $ 0.1007 | $ 503.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 272pF | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 240pF | |
| RDS(on) | 6.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.2nF | |
| Gate Charge(Qg) | 90.3nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 272pF | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 83W | |
| Reverse Transfer Capacitance (Crss@Vds) | 240pF | |
| RDS(on) | 6.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.2nF | |
| Gate Charge(Qg) | 90.3nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET utilizes advanced trench technology and design to deliver excellent RDS(ON) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = 60 V, ID = 80 A, RDS(ON) < 6.5 mΩ (typical 5.5 mΩ at VGS = 10 V)
- Low gate charge.
- RoHS-compliant devices available.
- Advanced high cell-density trench technology for ultra-low RDS(ON).
- Excellent package with good thermal dissipation performance.
- Moisture Sensitivity Level 3 (MSL3)
C45384965 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



