JINBI J10DW24D12B1
| Manufacturer | JINBIAsian Brands |
| MPN | J10DW24D12B1 |
| LCSC Part # | C45384948 |
| Packaging | 200100DC |
| Customer # | |
| Key Attributes | 200100DC DC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | JINBI | |
| Packaging | 200100DC | |
| Frequency | 300kHz | |
| Voltage - Supply | 18V~36V | |
| output voltage | ±12V | |
| Number of Outputs | 2 | |
| Output current (maximum value) | 416mA | |
| Conversion Efficiency | 85% | |
| Ripple Noise | 100mVp-p | |
| Length | 50.8mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.8134 | $ 6.81 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | JINBI | |
| Packaging | 200100DC | |
| Frequency | 300kHz | |
| Voltage - Supply | 18V~36V | |
| output voltage | ±12V | |
| Number of Outputs | 2 | |
| Output current (maximum value) | 416mA | |
| Conversion Efficiency | 85% | |
| Ripple Noise | 100mVp-p | |
| Length | 50.8mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C45384948 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


