JINBI J15AW220S24B7
| Manufacturer | JINBIAsian Brands |
| MPN | J15AW220S24B7 |
| LCSC Part # | C45384941 |
| Packaging | 245177AP |
| Customer # | |
| Key Attributes | 625mA 85VAC~265VAC 120V~380V AC/DC-DC 245177AP AC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | JINBI | |
| Packaging | 245177AP | |
| Frequency | 60kHz | |
| Ripple Noise | 120mVp-p | |
| output voltage | 24V | |
| Output Current(Max) | 625mA | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Number of Outputs | 1 | |
| Voltage - Input(DC) | 120V~380V | |
| Height | 22.5mm | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Conversion Efficiency | 82% | |
| Conversion Type | AC/DC-DC | |
| Length | 62mm | |
| Width | 45mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.8134 | $ 6.81 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | JINBI | |
| Packaging | 245177AP | |
| Frequency | 60kHz | |
| Ripple Noise | 120mVp-p | |
| output voltage | 24V | |
| Output Current(Max) | 625mA | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Number of Outputs | 1 | |
| Voltage - Input(DC) | 120V~380V | |
| Height | 22.5mm | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Conversion Efficiency | 82% | |
| Conversion Type | AC/DC-DC | |
| Length | 62mm | |
| Width | 45mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |


