JINBI J10AW220S05B6
| Manufacturer | JINBIAsian Brands |
| MPN | J10AW220S05B6 |
| LCSC Part # | C45384937 |
| Packaging | 216177AP |
| Customer # | |
| Key Attributes | 2A 85VAC~265VAC 120V~380V AC/DC-DC 216177AP AC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | JINBI | |
| Packaging | 216177AP | |
| Frequency | 60kHz | |
| Ripple Noise | 120mVp-p | |
| Output Current(Max) | 2A | |
| output voltage | 5V | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Output Voltage Accuracy | ±1% | |
| Number of Outputs | 1 | |
| Voltage - Input(DC) | 120V~380V | |
| Height | 20.5mm | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Conversion Efficiency | 80% | |
| Conversion Type | AC/DC-DC | |
| Length | 55mm | |
| Width | 45mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.3 | $ 5.30 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |


