Dream CNS CNS-RXB14-433M
| Manufacturer |
Dream CNS
Asian Brands |
| MPN | CNS-RXB14-433M |
| LCSC Part # | C45384916 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ASK Superheterodyne Wireless Receiver Module |
| Description | Receive 433.92MHz -110dBm 100m Through Hole RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Dream CNS | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
In-Stock:
69
69
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.9581 | $ 0.96 |
10+ | $ 0.7951 | $ 7.95 |
30+ | $ 0.7061 | $ 21.18 |
70+ | $ 0.6035 | $ 42.25 |
490+ | $ 0.5598 | $ 274.30 |
980+ | $ 0.5387 | $ 527.93 |
Standard Packaging 70/Full
Tray | ||
Better price for more quantity?
$