LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI GBLC15C product image
  • GBLC15C thumbnail 1
  • GBLC15C thumbnail 2
  • GBLC15C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI GBLC15CRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
GBLC15C
LCSC Part #
C45384715
Packaging
SOD-323
Customer #
Key Attributes
TVS DIODE 15VWM 31.8VC SOD-323
Datasheetpdf iconJSMSEMI GBLC15C
In-Stock: 2,280
2,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0376$ 0.38
100+$ 0.0294$ 2.94
300+$ 0.0253$ 7.59
3,000+$ 0.0227$ 68.10
6,000+$ 0.0202$ 121.20
9,000+$ 0.019$ 171.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Clamping Voltage31.8V
Peak Pulse Power Dissipation (Ppp)300W@8/20us
Number of Channels1
Voltage - Breakdown16.7V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)15V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The GBLC15C are ultra low capacitance transient voltage suppressor arrays, designed to protect applications such as portable electronics and SMART phones. This series is available in both unidirectional and bidirectional configurations and is rated at 350 Watts for an 8/20μs waveshape. The GBLC15C meets IEC61000 - 4 - 2 (ESD) and IEC 61000 - 4 - 4 (EFT) requirements. At higher operating frequencies or faster edge rates insertion loss and signal integrity are a major concern. This series offers a ultra low capacitance and low leakage current in a miniature SOD - 323 package.

Features

AI Translation
  • IEC61000 - 4 - 2(ESD) ±15kV (air), ±8kV (contact)
  • IEC61000 - 4 - 4(EFT) 40A (5/50ns)
  • Protects one I/O line (bidirectional)
  • Low clamping voltage
  • Working voltages: 3V, 5V, 8V, 12V, 15V, 24V
  • Low leakage current
  • Response Time is <1ns

Applications

AI Translation
  • Cell Phone Handsets and Accessories
  • Microprocessor based equipment
  • Personal Digital Assistants(PDAs)
  • Notebooks, Desktops, and Servers
  • Portable Instrumentation
  • Peripherals
  • USB Interface