XFCN TT86170220-2700
| Manufacturer | XFCNAsian Brands |
| MPN | TT86170220-2700 |
| LCSC Part # | C45384684 |
| Packaging | DIP-4P,22x17mm |
| Customer # | |
| Key Attributes | Tin Plug-in type 250A 6 27mm M8 DIP-4P,22x17mm Screw Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | XFCN | |
| Packaging | DIP-4P,22x17mm | |
| Connectable Bits | 1 | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Current Rating | 250A | |
| Number of Leg | 6 | |
| Height Above Board | 27mm | |
| Screw Hole Size | M8 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 417
417 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9814 | $ 1.98 |
| 10+ | $ 1.6751 | $ 16.75 |
| 30+ | $ 1.4837 | $ 44.51 |
| 150+ | $ 1.2891 | $ 193.37 |
| 450+ | $ 1.1997 | $ 539.87 |
| 1,050+ | $ 1.1614 | $ 1219.47 |
Standard Packaging150/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



