LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-02K6983FT product image
  • RC-02K6983FT thumbnail 1
  • RC-02K6983FT thumbnail 2
  • RC-02K6983FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-02K6983FTRoHS

Manufacturer
FHAsian Brands
MPN
RC-02K6983FT
LCSC Part #
C453750
Packaging
0402
Customer #
Key Attributes
RES 698kΩ ±1% 62.5mW 0402
Datasheetpdf iconFH RC-02K6983FT
In-Stock: 8,400
8,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0007$ 0.07
1,000+$ 0.0005$ 0.50
3,000+$ 0.0004$ 1.20
50,000+$ 0.0003$ 15.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0402
Power(Watts)62.5mW
Resistance698kΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece