ChipNobo AMS1117-2.5-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | AMS1117-2.5-CN |
| LCSC Part # | C45369269 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 800mA Bipolar Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-223 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Output Current | 1.2A | |
| Operating Voltage | 15V | |
| Output Type | Fixed | |
| Features | Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AMS1117 series is a low-dropout linear regulator with a dropout voltage of 1.3V at 800mA load current. Its standby current is only 2mA, outperforming competitors at 5mA. In addition to fixed output voltage versions (1.2V, 1.8V, 2.5V, 2.85V, 3.3V, and 5V), an adjustable version is also available, providing output voltages from 1.25V to 12V with just two external resistors. The series features thermal shutdown to ensure stability of the IC and power system, and employs trimming technology to guarantee output voltage accuracy within 2%. Other accuracy grades (e.g., 1%) are available upon request. The AMS1117 series comes in a SOT-223 power package.
Features
- Maximum output current: 1.2A
- Operating input voltage range: 15V max
- Line regulation: 0.03%/V (typical)
- Standby current: 2mA (typical)
- Load regulation: 0.2%/A (typical)
- Ambient temperature: -20℃ ~ 85℃
Applications
- Power management for computer motherboards and graphics cards
- LCD monitors and LCD TVs
- DVD decoder boards
- ADSL modems
- Post-stage voltage regulators for switching power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0422$ 0.0401 | $ 0.40 |
| 100+ | $ 0.0332$ 0.0316 | $ 3.16 |
| 300+ | $ 0.0286$ 0.0272 | $ 8.16 |
| 1,000+ | $ 0.0252$ 0.0240 | $ 24.00 |
| 4,000+ | $ 0.0236$ 0.0225 | $ 90.00 |
| 8,000+ | $ 0.0222$ 0.0211 | $ 168.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-223 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Output Current | 1.2A | |
| Operating Voltage | 15V | |
| Output Type | Fixed | |
| Features | Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AMS1117 series is a low-dropout linear regulator with a dropout voltage of 1.3V at 800mA load current. Its standby current is only 2mA, outperforming competitors at 5mA. In addition to fixed output voltage versions (1.2V, 1.8V, 2.5V, 2.85V, 3.3V, and 5V), an adjustable version is also available, providing output voltages from 1.25V to 12V with just two external resistors. The series features thermal shutdown to ensure stability of the IC and power system, and employs trimming technology to guarantee output voltage accuracy within 2%. Other accuracy grades (e.g., 1%) are available upon request. The AMS1117 series comes in a SOT-223 power package.
Features
- Maximum output current: 1.2A
- Operating input voltage range: 15V max
- Line regulation: 0.03%/V (typical)
- Standby current: 2mA (typical)
- Load regulation: 0.2%/A (typical)
- Ambient temperature: -20℃ ~ 85℃
Applications
- Power management for computer motherboards and graphics cards
- LCD monitors and LCD TVs
- DVD decoder boards
- ADSL modems
- Post-stage voltage regulators for switching power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



