ChipNobo 1N5408-CN
| Manufacturer |
ChipNobo
Asian Brands |
| Mfr. Part # | 1N5408-CN |
| LCSC Part # | C45369259 |
| Package | DO-27 |
| Customer # | |
| Key Attributes | DIODE STANDARD 1600V 3A DO-27 |
| Description | Diode 1600V 3A Through Hole DO-27 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ChipNobo | |
| Package | DO-27 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
In-Stock:
1,460
1,460
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0526 $ 0.0500 | $ 0.50 |
100+ | $ 0.0413 $ 0.0393 | $ 3.93 |
300+ | $ 0.0357 $ 0.0340 | $ 10.20 |
1,250+ | $ 0.0314 $ 0.0299 | $ 37.38 |
5,000+ | $ 0.0294 $ 0.0280 | $ 140.00 |
10,000+ | $ 0.0277 $ 0.0264 | $ 264.00 |
Standard Packaging 1250/Full
Box | ||
Better price for more quantity?
$