ChipNobo S10M
| Manufacturer |
ChipNobo
Asian Brands |
| MPN | S10M |
| LCSC Part # | C45369258 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 10A SMC |
| Description | Diode 1000V 10A Surface Mount SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ChipNobo | |
| Packaging | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,650
2,650
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0508 | $ 0.51 |
100+ | $ 0.0396 | $ 3.96 |
300+ | $ 0.0339 | $ 10.17 |
3,000+ | $ 0.031 | $ 93.00 |
6,000+ | $ 0.0276 | $ 165.60 |
9,000+ | $ 0.0259 | $ 233.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$