ChipNobo FMMT493TA-CN
| Manufacturer |
ChipNobo
Asian Brands |
| Mfr. Part # | FMMT493TA-CN |
| LCSC Part # | C45369254 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS 100V 1A SOT-23 |
| Description | Bipolar (BJT) Transistor 100V 1A 150MHz 250mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ChipNobo | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,540
2,540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0305 | $ 0.61 |
200+ | $ 0.0233 | $ 4.66 |
600+ | $ 0.0194 | $ 11.64 |
3,000+ | $ 0.0177 | $ 53.10 |
9,000+ | $ 0.0157 | $ 141.30 |
21,000+ | $ 0.0146 | $ 306.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$